Part Details for 19193-0250 by Molex
Overview of 19193-0250 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19193-0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7070
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp, Connector Type:Ring Tongue, Series:Versakrimp, Termination Method:Crimp, Stud/Tab Size:0.25", Wire Size Awg Max:6Awg, Contact Material:Copper, Contact Plating:Tin, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19193-0250 (Alternate Part Number: 800753040328 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.8860 | Buy Now |
DISTI #
55H5232
|
Newark | Terminal, Ring Tongue, 1/4", 6Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:6Awg, Conductor Area Csa:10.5Mm², Product Range:Versakrimp 19193 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19193-0250 (Alternate Part Number: 800753040328 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7040 | Buy Now |
DISTI #
538-19193-0250
|
Mouser Electronics | Terminals VERSAKRIMP RING TNG taped RoHS: Compliant | 3046 |
|
$0.4060 / $1.2000 | Buy Now |
DISTI #
71456264
|
RS | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Stud Size M6 | Molex Incorporated 19193-0250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2069 |
|
$0.3700 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 6AWG 30.17mm 12.32mm Electro-Tin VersaKrimp™ T/R RoHS: Compliant |
1475 In Stock |
|
$0.3520 / $0.5159 | Buy Now |
DISTI #
16497484
|
Verical | Ring Tongue Terminal 6AWG Copper 30.17mm Electro Tin VersaKrimp™ T/R Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$0.6100 / $0.6200 | Buy Now |
|
Quest Components | 11 |
|
$0.6692 / $0.8365 | Buy Now | |
DISTI #
19193-0250
|
TTI | Terminals VERSAKRIMP RING TNG taped RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 22500 In Stock |
|
$0.3290 / $0.3710 | Buy Now |
DISTI #
MOL19193-0250
|
Interstate Connecting Components | E-360-14T RING VERSAKRIMP TAP DBL SPACE | 20825 |
|
$0.3367 / $0.3634 | Buy Now |
DISTI #
4233280
|
Farnell | TERMINAL, RING TONGUE, M6, 6AWG RoHS: Compliant Min Qty: 500 Lead time: 1 Weeks, 2 Days Container: Each | 500 |
|
$0.6537 | Buy Now |
Part Details for 19193-0250
19193-0250 CAD Models
19193-0250 Part Data Attributes:
|
19193-0250
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0250
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |