-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5239
|
Newark | Terminal, Ring Tongue, 1/4", 4Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:4Awg, Conductor Area Csa:-, Product Range:Versakrimp 19193 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19193-0261 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1560 |
|
$0.9480 / $1.0300 | Buy Now |
DISTI #
538-19193-0261
|
Mouser Electronics | Terminals VERSAKRIMP RING TNG 4 AWG RoHS: Compliant | 1555 |
|
$0.8210 / $1.2300 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 4AWG 35.17mm 17.22mm Electro-Tin VersaKrimp™ Bag RoHS: Compliant |
1900 Partner Stock |
|
$0.4896 / $0.5304 | Buy Now |
DISTI #
16851567
|
Verical | Ring Tongue Terminal 4AWG Copper 35.17mm Electro Tin VersaKrimp™ Bag Min Qty: 68 Package Multiple: 1 | Americas - 1900 |
|
$0.7400 / $0.9200 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 19 |
|
$0.9375 | Buy Now |
|
Quest Components | COPPER ALLOY, RING TERMINAL | 116 |
|
$0.3465 / $1.1550 | Buy Now |
|
Quest Components | COPPER ALLOY, RING TERMINAL | 15 |
|
$1.0000 / $1.2500 | Buy Now |
|
Quest Components | COPPER ALLOY, RING TERMINAL | 35 |
|
$1.4900 / $2.3840 | Buy Now |
DISTI #
19193-0261
|
TTI | Terminals VERSAKRIMP RING TNG 4 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 801 In Stock |
|
$0.5110 / $0.6900 | Buy Now |
DISTI #
MOL19193-0261
|
Interstate Connecting Components | RING VERSAKRIMP (F-366-14) SPM | 3199 |
|
$0.5030 / $0.6358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19193-0261
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0261
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |