Part Details for 19193-0264 by Molex
Overview of 19193-0264 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19193-0264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5241
|
Newark | Ring Versakrimp (F-366-38) Spm Rohs Compliant: Yes |Molex 19193-0264 (Alternate Part Number: 800753040564 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.9480 / $1.1200 | Buy Now |
DISTI #
81AC3006
|
Newark | Terminal, Ring Tongue, 3/8", 4Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:4Awg, Conductor Area Csa:-, Product Range:Versakrimp 19193 Series, Insulator Colour:-, Insulator Material:Uninsulated, Svhc:No Rohs Compliant: Yes |Molex 19193-0264 (Alternate Part Number: 800753040564 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.6900 | Buy Now |
|
Bisco Industries | 14 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 4AWG 35.17mm 17.22mm Electro-Tin VersaKrimp™ Bag RoHS: Compliant | 0 |
|
$0.4784 / $0.6956 | Buy Now |
|
Quest Components | 51 |
|
$0.5775 / $1.1550 | Buy Now | |
DISTI #
19193-0264
|
TTI | Terminals VERSAKRIMP RING TNG 4 AWG stud 3/8" pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 9967 In Stock |
|
$0.4860 / $0.6730 | Buy Now |
DISTI #
MOL19193-0264
|
Interstate Connecting Components | RING VERSAKRIMP (F-366-38) SPM | 5521 |
|
$0.4790 / $0.6055 | Buy Now |
DISTI #
Molex 19193-0264
|
PEI Genesis | Ring Terminal | 2752 |
|
Buy Now | |
DISTI #
19193-0264
|
Power and Signal Group | VersaKrimp™ Ring Tongue Terminal for 4 AWG Wire | 500 |
|
$0.4937 | RFQ |
DISTI #
2612351
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, 3/8", 4AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0194 / $1.2761 | Buy Now |
Part Details for 19193-0264
19193-0264 CAD Models
19193-0264 Part Data Attributes
|
19193-0264
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0264
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |
Alternate Parts for 19193-0264
This table gives cross-reference parts and alternative options found for 19193-0264. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19193-0264, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160075 | SOLIS 4 R M10 | TE Connectivity | 19193-0264 vs 160075 |