Part Details for 19193-0277 by Molex
Overview of 19193-0277 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19193-0277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5250
|
Newark | F-367-14T Ring Versakrimp Tape Dbl Space |Molex 19193-0277 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.3000 | Buy Now |
DISTI #
538-19193-0277
|
Mouser Electronics | Terminals RING-TRM 04AWG 1/4" N-I SN RoHS: Compliant | 804 |
|
$0.9740 / $1.9700 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 4AWG 34.5mm 17.3mm Tin Tape RoHS: Compliant | 0 |
|
$0.7900 / $1.1100 | Buy Now |
DISTI #
19193-0277
|
TTI | Terminals RING-TRM 04AWG 1/4" N-I SN RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 6800 In Stock |
|
$1.0800 / $1.3900 | Buy Now |
Part Details for 19193-0277
19193-0277 CAD Models
19193-0277 Part Data Attributes
|
19193-0277
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0277
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |