Part Details for 19193-0330 by Molex
Overview of 19193-0330 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) | |
RFB0810-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 19193-0330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1035
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp, Connector Type:Ring Tongue, Series:Versakrimp, Termination Method:Crimp, Stud/Tab Size:0.25", Wire Size Awg Max:0Awg, Contact Material:Copper, Contact Plating:Tin, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19193-0330 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.6500 / $1.8300 | Buy Now |
DISTI #
55H5292
|
Newark | Terminal, Ring Tongue, 1/4", 0Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:0Awg, Conductor Area Csa:50Mmâ², Product Range:Versakrimp 19193 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19193-0330 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $1.7300 | Buy Now |
DISTI #
538-19193-0330
|
Mouser Electronics | Terminals VERSAKRIMP RING TNG 1/0 AWG stud 1/4" RoHS: Compliant | 238 |
|
$1.5900 / $2.3100 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal (1/0)AWG 48.77mm 21.34mm Electro-Tin VersaKrimp™ Bag RoHS: Compliant |
200 Partner Stock |
|
$1.1300 / $1.5400 | Buy Now |
|
Bristol Electronics | 4345 |
|
RFQ | ||
DISTI #
19193-0330
|
TTI | Terminals VERSAKRIMP RING TNG 1/0 AWG stud 1/4" RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 10057 In Stock |
|
$1.1000 / $1.5800 | Buy Now |
DISTI #
191930330-MOL
|
TME | 19193-0330 Min Qty: 26 | 200 |
|
$1.3570 / $1.6415 | Buy Now |
DISTI #
MOL19193-0330
|
Interstate Connecting Components | RING VERSAKRIMP (H-381-14) SPM | 703 |
|
$1.0820 / $1.3678 | Buy Now |
|
Master Electronics | Ring Tongue Terminal (1/0)AWG 48.77mm 21.34mm Electro-Tin VersaKrimp™ Bag RoHS: Compliant |
200 Partner Stock |
|
$1.1300 / $1.5400 | Buy Now |
Part Details for 19193-0330
19193-0330 CAD Models
19193-0330 Part Data Attributes
|
19193-0330
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0330
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL |
Alternate Parts for 19193-0330
This table gives cross-reference parts and alternative options found for 19193-0330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19193-0330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H-381-14 | Ring Terminal | Molex | 19193-0330 vs H-381-14 |
0191930330 | Ring Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 19193-0330 vs 0191930330 |