Part Details for 19193-0337 by Molex
Overview of 19193-0337 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703371GBA1-XXX-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD703370GBA2-XXX-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 19193-0337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1038
|
Newark | Terminal, Ring Tongue, 3/4", 0Awg, Stud Size - Metric:M18, Stud Size - Imperial:3/4", Wire Size Awg Max:0Awg, Conductor Area Csa:50Mmâ², Product Range:Versakrimp 19193 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19193-0337 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$2.7700 / $4.2300 | Buy Now |
DISTI #
538-19193-0337
|
Mouser Electronics | Terminals RING VERSAKRIMP (H-382-34) RoHS: Compliant | 158 |
|
$2.1600 / $3.9900 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal (1/0)AWG 67.84mm 32.43mm Tin RoHS: Compliant |
123 Partner Stock |
|
$1.8100 / $2.2300 | Buy Now |
DISTI #
191930337-MOL
|
TME | 19193-0337 Min Qty: 17 | 123 |
|
$2.5445 / $2.5450 | Buy Now |
DISTI #
C1S516500987463
|
Chip1Stop | Ring Tongue Terminal (1/0)AWG 67.84mm 32.43mm Tin RoHS: Compliant | 123 |
|
$2.1100 | Buy Now |
|
Master Electronics | Ring Tongue Terminal (1/0)AWG 67.84mm 32.43mm Tin RoHS: Compliant |
123 Partner Stock |
|
$1.8100 / $2.2300 | Buy Now |
DISTI #
10155442
|
TestEquity LLC | Molex 19193-0337 RING VERSAKRIMP (H-382-34) SPM | 123 |
|
$2.1500 | Buy Now |