Part Details for 19193-0338 by Molex
Overview of 19193-0338 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780338GC-XXX-9EB-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), TFQFP, / | |
UPD78F0338GC-9EB | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), TFQFP, / |
Price & Stock for 19193-0338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19193-0338
|
Mouser Electronics | Terminals RING VERSAKRIMP (H-382-38) RoHS: Compliant | 604 |
|
$1.4500 / $2.7900 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal (1/0)AWG 67.84mm 32.43mm Tin RoHS: Compliant | 0 |
|
$1.2900 / $2.1700 | Buy Now |