There are no models available for this part yet.
Overview of 19193-0340 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EM0009C03402BJ | Renesas Electronics Corporation | RX Family & RL78 Family CPU Card | |
603-40-48JA4I | Renesas Electronics Corporation | 40 MHz 3.2 x 2.5mm Reference Crystal | |
603-40-48JA4I8 | Renesas Electronics Corporation | 40 MHz 3.2 x 2.5mm Reference Crystal |
Price & Stock for 19193-0340 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02N3049
|
Newark | Terminals Ring Versakrimp (H-382-78) |Molex 19193-0340 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 598 |
|
$2.3100 / $4.1600 | Buy Now | |
DISTI #
55H5299
|
Newark | Ring Versakrimp (H-382-78) |Molex 19193-0340 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now | |
DISTI #
538-19193-0340
|
Mouser Electronics | Terminals RING VERSAKRIMP (H-382-78) RoHS: Compliant | 80 |
|
$2.1100 / $4.2500 | Buy Now | |
Onlinecomponents.com | Ring Tongue Terminal (1/0)AWG 67.84mm 32.43mm Tin RoHS: Compliant |
598 Partner Stock |
|
$1.5000 / $2.1400 | Buy Now | ||
DISTI #
191930340-MOL
|
TME | 19193-0340 Min Qty: 15 | 598 |
|
$2.5464 / $2.9464 | Buy Now | |
DISTI #
C1S516502428441
|
Chip1Stop | Ring Tongue Terminal (1/0)AWG 67.84mm 32.43mm Tin RoHS: Compliant | 598 |
|
$2.2900 / $2.3900 | Buy Now | |
Master Electronics | Ring Tongue Terminal (1/0)AWG 67.84mm 32.43mm Tin RoHS: Compliant |
598 Partner Stock |
|
$1.5000 / $2.1400 | Buy Now | ||
DISTI #
10155444
|
TestEquity LLC | Molex 19193-0340 RING VERSAKRIMP (H-382-78) | 598 |
|
$2.2700 | Buy Now |
CAD Models for 19193-0340 by Molex
Part Data Attributes for 19193-0340 by Molex
19193-0340
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
19193-0340MolexVS
-