There are no models available for this part yet.
Overview of 19193-0351 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
100351QIX | Rochester Electronics LLC | 100351 - D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28 |
Price & Stock for 19193-0351 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55H5305
|
Newark | Ring Versakrimp (J-387-34) Spm |Molex 19193-0351 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now | |
DISTI #
538-19193-0351
|
Mouser Electronics | Terminals RING VERSAKRIMP (J-387-34) RoHS: Compliant | 0 |
|
$2.4400 | Order Now | |
Onlinecomponents.com | Ring Tongue Terminal (2/0)AWG 68.2mm 32.4mm Tin VersaKrimp™ Bag RoHS: Compliant | 0 |
|
$2.1900 / $2.4400 | Buy Now |