Part Details for 191930128 by Molex
Overview of 191930128 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 191930128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48 |
|
RFQ | ||
DISTI #
191930128
|
Avnet Abacus | (Alt: 191930128) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516500187771
|
Chip1Stop | Ring Tongue Terminal 10-12AWG 18.8mm 7.4mm Tin VersaKrimp? Loose RoHS: Compliant | 2428 |
|
$0.2240 / $0.2290 | Buy Now |
Part Details for 191930128
191930128 CAD Models
191930128 Part Data Attributes
|
191930128
Molex
Buy Now
Datasheet
|
Compare Parts:
191930128
Molex
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 191930128
This table gives cross-reference parts and alternative options found for 191930128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 191930128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0191930128 | Ring Terminal, 5.4mm2, ROHS COMPLIANT | Molex | 191930128 vs 0191930128 |
19193-0128 | Ring Terminal, 5mm2, | Molex | 191930128 vs 19193-0128 |