Part Details for 191945-02 by NI
Overview of 191945-02 by NI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 191945-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2770-191945-02-ND
|
DigiKey | SHC68-68, TWISTED PAIR CABLE WIT Min Qty: 1 Lead time: 5 Weeks Container: Box |
6 In Stock |
|
$200.9200 | Buy Now |
Part Details for 191945-02
191945-02 CAD Models
191945-02 Part Data Attributes
|
191945-02
NI
Buy Now
Datasheet
|
Compare Parts:
191945-02
NI
SHC68-68, Twisted Pair Cable with Basic Shielding, 2 m
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NATIONAL INSTRUMENTS CORP | |
Reach Compliance Code | compliant | |
Application | DAQ DEVICE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | 690-68219SF00 | |
Connector Side2 | 5749699-7 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.0509 mm2 | |
DIN Conformance | NO | |
Diameter | 9.6 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 68 | |
Shielding | YES | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |