Part Details for 19196-0039 by Molex
Overview of 19196-0039 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19196-0039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R8930
|
Newark | Terminal, Spade Tongue, #8, 16-14Awg, Product Range:Avikrimp 19196 Series, Wire Size (Awg):16Awg To 14Awg, Conductor Area Csa:2.5Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Molex 19196-0039 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2824 |
|
$0.1030 | Buy Now |
DISTI #
538-19196-0039
|
Mouser Electronics | Terminals SPADE AVIKRIMP (B-52 AVIKRIMP (B-527-08) RoHS: Compliant | 1443 |
|
$0.2560 / $0.6300 | Buy Now |
|
Onlinecomponents.com | Spade Terminal - 8 Stud - 14-16 AWG - 0.362" (9.19mm) Outer Edges Width - Insulated - Blue. RoHS: Compliant | 0 |
|
$0.1930 / $0.2770 | Buy Now |
DISTI #
54253983
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 26.97mm Electro Tin Min Qty: 486 Package Multiple: 1 | Americas - 2824 |
|
$0.1461 / $0.1614 | Buy Now |
DISTI #
3222339
|
element14 Asia-Pacific | TERMINAL, SPADE TONGUE, #8, 16-14AWG RoHS: Compliant Min Qty: 1 Container: Each | 850 |
|
$0.1730 / $0.2328 | Buy Now |
DISTI #
3222339
|
Farnell | TERMINAL, SPADE TONGUE, #8, 16-14AWG RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 750 |
|
$0.2629 / $0.5872 | Buy Now |
DISTI #
4233339
|
Farnell | RoHS: Compliant Min Qty: 500 Container: Each | 0 |
|
$0.3055 | Buy Now |
DISTI #
31129
|
Waytek, Inc. | 16-14 GA # 8 Standard Spade Nylon Terminal Extra Sleeve BRASS SUPPORT SLEEVE Min Qty: 100 Package Multiple: 4000 Lead time: 7 Weeks, 6 Days | 3400 |
|
$0.1627 / $0.1922 | Buy Now |
Part Details for 19196-0039
19196-0039 CAD Models
19196-0039 Part Data Attributes:
|
19196-0039
Molex
Buy Now
|
Compare Parts:
19196-0039
Molex
|
Samacsys Manufacturer | Molex |