Part Details for 19196-0068 by Molex
Overview of 19196-0068 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-823MEC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-822MEB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-823ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 19196-0068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R8931
|
Newark | Terminal, Spade Tongue, #10, 12-10Awg, Product Range:Avikrimp 19196 Series, Wire Size (Awg):12Awg To 10Awg, Conductor Area Csa:6Mmâ², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Molex 19196-0068 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 281 |
|
$0.0780 | Buy Now |
DISTI #
538-19196-0068
|
Mouser Electronics | Terminals SPADE AVIKRIMP RoHS: Compliant | 1490 |
|
$0.4490 / $0.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1055 Partner Stock |
|
$0.3060 / $0.4661 | Buy Now |
DISTI #
16851626
|
Verical | Spade Tongue Terminal 10-12AWG Copper Yellow 31.29mm Electro Tin Avikrimp™ RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 1055 |
|
$0.4500 / $0.4600 | Buy Now |
DISTI #
191960068-MOL
|
TME | 19196-0068 Min Qty: 116 | 1055 |
|
$0.3254 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1371 |
|
RFQ | |
DISTI #
C1S516500318706
|
Chip1Stop | Connector Accessories RoHS: Compliant | 1055 |
|
$0.5880 / $0.6060 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1055 Partner Stock |
|
$0.3060 / $0.4661 | Buy Now |
DISTI #
10155466
|
TestEquity LLC | Molex 19196-0068 SPADE AVIKRIMP (C-541-10) | 1055 |
|
$0.4900 | Buy Now |
DISTI #
32105
|
Waytek, Inc. | 12-10 GA # 10 Standard Spade Terminal Nylon Extra Sleeve BRASS SUPPORT SLEEVE Min Qty: 50 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | 5674 |
|
$0.2389 / $0.2823 | Buy Now |
Part Details for 19196-0068
19196-0068 CAD Models
19196-0068 Part Data Attributes
|
19196-0068
Molex
Buy Now
|
Compare Parts:
19196-0068
Molex
|
Samacsys Manufacturer | Molex |