Part Details for 19198-0004 by Molex
Overview of 19198-0004 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 19198-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5418
|
Newark | Terminal, Fork Tongue, #8, Red, 18Awg, Product Range:Avikrimp 19198 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1.5Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Colour:Red Rohs Compliant: Yes |Molex 19198-0004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$0.2850 / $0.4350 | Buy Now |
DISTI #
538-19198-0004
|
Mouser Electronics | Terminals SPADE TNG STUD 8 18-22 AWG RoHS: Compliant | 2702 |
|
$0.1720 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Spade Tongue Terminal 18-22AWG 23.2mm 8.3mm Tin Avikrimp™ Bag RoHS: Compliant |
2155 Partner Stock |
|
$0.1357 / $0.1948 | Buy Now |
DISTI #
16954386
|
Verical | Spade Tongue Terminal 18-22AWG Copper Red 23.2mm Electro Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 324 Package Multiple: 1 | Americas - 2155 |
|
$0.1890 / $0.1930 | Buy Now |
DISTI #
19198-0004
|
TTI | Terminals SPADE TNG STUD 8 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk |
Americas - 11980 In Stock |
|
$0.1570 / $0.2050 | Buy Now |
DISTI #
MOL19198-0004
|
Interstate Connecting Components | SPADE AVIKRIMP (AA-835-08) | 18400 On Order |
|
$0.1808 / $0.2476 | Buy Now |
DISTI #
Molex 19198-0004
|
PEI Genesis | Fork Terminal, 0.8mm2 | 2155 |
|
Buy Now | |
DISTI #
1689746
|
element14 Asia-Pacific | TERMINAL, FORK TONGUE, #8, RED, 18AWG RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$0.1839 / $0.4327 | Buy Now |
DISTI #
1689746
|
Farnell | TERMINAL, FORK TONGUE, #8, RED, 18AWG RoHS: Compliant Min Qty: 4000 Lead time: 56 Weeks, 4 Days Container: Each | 26 |
|
$0.3064 | Buy Now |
DISTI #
4233341
|
Farnell | RoHS: Compliant Min Qty: 169 Container: Each | 0 |
|
$0.8149 | Buy Now |
Part Details for 19198-0004
19198-0004 CAD Models
19198-0004 Part Data Attributes:
|
19198-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
19198-0004
Molex
Fork Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |