-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-89730013A | Renesas Electronics Corporation | NON-INVERTING OCTAL TRANC | |
R7S910013CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C8139
|
Newark | Terminal, Spade, #6, Crimp, Blue, Product Range:Avikrimp 19198 Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Molex 19198-0013 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$0.4640 | Buy Now |
DISTI #
55H5423
|
Newark | Spade Avikrimp Taped (Bb-807-06T) Rohs Compliant: Yes |Molex 19198-0013 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.2590 | Buy Now |
DISTI #
538-19198-0013
|
Mouser Electronics | Terminals AVIKRIMP SPADE taped RoHS: Compliant | 6925 |
|
$0.2550 / $0.6800 | Buy Now |
DISTI #
71456272
|
RS | Avikrimp Spade Tongue Terminal for 16 14 AWG Wire, Stud Size 6, , Length 20.45mm | Molex Incorporated 19198-0013 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4760 / $0.6800 | RFQ |
|
Onlinecomponents.com | Spade Tongue Terminal 14-16AWG 20.5mm 6.5mm Tin Avikrimp™ T/R RoHS: Compliant |
6000 Partner Stock |
|
$0.2489 / $0.3592 | Buy Now |
DISTI #
20165858
|
Verical | Spade Tongue Terminal 14-16AWG Copper Blue 20.5mm Electro Tin Avikrimp™ T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$0.2940 / $0.3000 | Buy Now |
|
Quest Components | FORK TERMINAL, 2MM2 | 1150 |
|
$0.2550 / $0.6120 | Buy Now |
DISTI #
19198-0013
|
TTI | Terminals AVIKRIMP SPADE taped RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.2570 | Buy Now |
DISTI #
191980013-MOL
|
TME | 19198-0013 Min Qty: 1500 | 6000 |
|
$0.2758 / $0.2863 | Buy Now |
DISTI #
MOL19198-0013
|
Interstate Connecting Components | SPADE AVIKRIMP TAPED (BB-807- 6T) | 12000 |
|
$0.2437 / $0.2630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19198-0013
Molex
Buy Now
Datasheet
|
Compare Parts:
19198-0013
Molex
Fork Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |