Part Details for 19198-0065 by Molex
Overview of 19198-0065 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 19198-0065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 490 |
|
$1.0237 / $2.9250 | Buy Now |
|
Quest Components | 392 |
|
$1.2675 / $3.9000 | Buy Now |
Part Details for 19198-0065
19198-0065 CAD Models
19198-0065 Part Data Attributes
|
19198-0065
Molex
Buy Now
Datasheet
|
Compare Parts:
19198-0065
Molex
Wire Terminal, 0.2mm2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.2 mm2 | |
Wire Gauge | 24 AWG |