There are no models available for this part yet.
Overview of 1919873 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1919873 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1919873-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 5MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6330 | Buy Now | |
DISTI #
651-1919873
|
Mouser Electronics | Pluggable Terminal Blocks 18 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$24.6300 | Order Now | |
DISTI #
71775688
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 18 Position | Phoenix Contact 1919873 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$23.9700 / $34.2400 | RFQ | |
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 18 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$24.0900 / $34.2100 | Buy Now | ||
DISTI #
000000000001094206
|
Sager | Pluggable Terminal Blocks 18 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$27.9600 | Buy Now | |
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |||
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 18 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$24.0900 / $34.2100 | Buy Now |
CAD Models for 1919873 by Phoenix Contact
Part Data Attributes for 1919873 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Fastening Method
|
SCREW
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
18
|
Rated Current
|
12 A
|
Rated Voltage
|
250 V
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
13 AWG
|