Part Details for 1919899 by Phoenix Contact
Overview of 1919899 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1919899
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X3044
|
Newark | Mstbt 2 5/18-St-5 08 |Phoenix Contact 1919899 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1919899-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6330 | Buy Now |
DISTI #
651-1919899
|
Mouser Electronics | Pluggable Terminal Blocks 18 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 50 |
|
$24.6300 / $32.1000 | Buy Now |
DISTI #
71775687
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 18 Position | Phoenix Contact 1919899 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4700 / $32.1000 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 18 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
17 In Stock |
|
$22.2300 / $27.6000 | Buy Now |
DISTI #
000000000002432351
|
Sager | Pluggable Terminal Blocks 18 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$28.4700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 18 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
17 In Stock |
|
$22.2300 / $27.6000 | Buy Now |
Part Details for 1919899
1919899 CAD Models
1919899 Part Data Attributes
|
1919899
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1919899
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |