Part Details for 192-10070 by HellermannTyton
Overview of 192-10070 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10070R-43-54 | Renesas Electronics Corporation | FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices | |
10070983-10003LF | Amphenol Communications Solutions | DDR2, Storage and Server Connector, Vertical, Surface Mount, 240 Position, 1.00mm (0.039in) Pitch | |
10070158-00119LLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Dual PCB Connector 24A 48V, Solder-to-Board, Insert M3, Carton Box. |
Price & Stock for 192-10070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SNP7-PA66GF13-BK
|
TME | Fixing clamp, ØBundle : 11.4÷13.7mm, W: 5.9mm, polyamide, black Min Qty: 100 | 0 |
|
$0.1570 / $0.1920 | RFQ |