-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J1830
|
Newark | Han A Hood Top Angled Entry M20 Rohs Compliant: Na |Harting 19200030623 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0100 / $13.5500 | Buy Now |
DISTI #
3937-19200030623-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ3A M20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$13.5273 / $14.7300 | Buy Now |
DISTI #
19200030623-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ3A M20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$8.8245 / $19.8900 | Buy Now |
DISTI #
617-19200030623
|
Mouser Electronics | Heavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LVR LCKING RoHS: Compliant | 10 |
|
$9.0500 / $16.0200 | Buy Now |
DISTI #
70574738
|
RS | Connector, Power, Heavy Duty, PLASTIC HOOD HAN 3A 1 LVR LCKING | HARTING 19200030623 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2400 / $13.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks | 0 |
|
$8.4200 | Buy Now |
DISTI #
HRT19200030623
|
Heilind Electronics | 3A GRAY PLASTIC HOOD ANGLED W/ | Americas - 0 in Stock |
|
$9.5781 / $12.9600 | Buy Now |
DISTI #
19200030623
|
TTI | Heavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$9.0500 / $14.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200030623
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200030623
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |