-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1654
|
Newark | Han A Hood Angled Entry 2 Pegs M20 Bla Rohs Compliant: Na |Harting 19200030627 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $6.6800 | Buy Now |
DISTI #
1195-5334-ND
|
DigiKey | CONN HOOD SIDE SZ3A M20 IP44 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$3.2983 / $6.1100 | Buy Now |
DISTI #
617-19200030627
|
Mouser Electronics | Heavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LVR LCKING RoHS: Compliant | 27 |
|
$3.4000 / $5.8300 | Buy Now |
DISTI #
70736224
|
RS | Connector, Power, Heavy Duty, PLASTIC HOOD HAN 3A 1 LVR LCKING | HARTING 19200030627 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 24 |
|
$3.7800 / $6.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.4700 | Buy Now |
DISTI #
HRT19200030627
|
Heilind Electronics | 3A BLACK PLASTIC HOOD ANGLED E | Americas - 0 in Stock |
|
$3.8889 / $5.3400 | Buy Now |
DISTI #
19200030627
|
TTI | Heavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$3.5800 / $5.7700 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LVR LCKING | 50 |
|
$49.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200030627
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200030627
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |