-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD TOP ENTRY SZ3A M20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1656
|
Newark | Han 3A-Eg-Qb-M20 Rohs Compliant: Yes |Harting 19200031150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$10.8500 / $17.9400 | Buy Now |
DISTI #
51AC5256
|
Newark | Heavy Duty Housing, 3A, 1 Lever, Zinc, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Zinc Body, Locking Type:1 Lever, Rectangular Shell Size:3A, For Use With:Harting Han A Series Heavy Duty Connectors, Product Rohs Compliant: Yes |Harting 19200031150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8000 / $18.6200 | Buy Now |
DISTI #
1195-3064-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ3A M20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$11.1153 / $23.2900 | Buy Now |
DISTI #
3937-19200031150-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ3A M20 Min Qty: 1 Lead time: 8 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
617-19200031150
|
Mouser Electronics | Heavy Duty Power Connectors SCRW MOUNT HOUSING HAN 3A 1 LEVER LCK RoHS: Compliant | 49 |
|
$10.7100 / $17.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks | 0 |
|
$10.1300 | Buy Now |
DISTI #
HRT19200031150
|
Heilind Electronics | Han 3A-EG-QB-M20 | Americas - 0 in Stock |
|
$11.5469 / $15.6000 | Buy Now |
DISTI #
19200031150
|
TTI | Heavy Duty Power Connectors SCRW MOUNT HOUSING HAN 3A 1 LEVER LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.0100 / $12.4500 | Buy Now |
DISTI #
19200031150
|
TME | Enclosure: for HDC connectors, Han® A, size 3A, for cable, M20 Min Qty: 1 | 50 |
|
$10.2000 / $11.8800 | Buy Now |
|
Powell Electronics | Han 3A-SIS-SL-M20 Min Qty: 1 | 21 |
|
$35.8000 / $55.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200031150
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200031150
HARTING Technology Group
CONN HOOD TOP ENTRY SZ3A M20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |