-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC1684
|
Newark | Heavy Duty Housing, 3A, 1 Lever, Zinc, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Zinc Alloy Body, Locking Type:1 Lever, Rectangular Shell Size:3A, For Use With:Harting Han A Series Heavy Duty Connectors, Rohs Compliant: Yes |Harting 19200031160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$17.2500 / $25.2900 | Buy Now |
DISTI #
65AC6843
|
Newark | Heavy Duty Housing, 3A, 1 Lever, Zinc, Product Range:Han A Series, Connector Mounting:Panel Mount, Rectangular Shell Size:3A, For Use With:Harting Han A Series Heavy Duty Connectors, Locking Type:1 Lever Rohs Compliant: Yes |Harting 19200031160 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4700 / $19.1700 | Buy Now |
DISTI #
1195-8260-ND
|
DigiKey | CONN BASE SIDE SZ3A M20 IP44 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
42 In Stock |
|
$13.2125 / $17.7900 | Buy Now |
DISTI #
617-19200031160
|
Mouser Electronics | Heavy Duty Power Connectors Han 3A-Base angled-M20 RoHS: Compliant | 35 |
|
$14.1900 / $17.7700 | Buy Now |
DISTI #
71324621
|
RS | Housing, 3A, 1x M20, Angled, Single Lever, IP44, Zinc die-cast, Han A Series | HARTING 19200031160 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$13.7300 | Buy Now |
DISTI #
HRT19200031160
|
Heilind Electronics | HAN 3A RA HSG,M20,SCRW MTD SNGL LKG LEVER | Americas - 0 in Stock |
|
$15.1563 / $17.6167 | Buy Now |
DISTI #
19200031160
|
TME | Han 3A-Base angled-M20 Min Qty: 10 | 0 |
|
$14.3800 | RFQ |
DISTI #
2850113
|
element14 Asia-Pacific | HEAVY DUTY HOUSING, 3A, 1 LEVER, ZINC RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$14.9494 / $18.4427 | Buy Now |
DISTI #
2850113
|
Farnell | HEAVY DUTY HOUSING, 3A, 1 LEVER, ZINC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 13 |
|
$17.7330 / $21.3919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200031160
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200031160
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |