-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6844
|
Newark | Heavy Duty Housing, 3A, 1 Lever, Zinc, Product Range:Han A Series, Connector Mounting:Panel Mount, Rectangular Shell Size:3A, For Use With:Harting Han A Series Heavy Duty Connectors, Locking Type:1 Lever Rohs Compliant: Yes |Harting 19200031165 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$5.3700 | Buy Now |
DISTI #
1195-8261-ND
|
DigiKey | CONN BASE SIDE SZ3A PG11 IP44 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$14.0625 / $18.9400 | Buy Now |
DISTI #
617-19200031165
|
Mouser Electronics | Heavy Duty Power Connectors Han 3A-Base angled-M25 RoHS: Compliant | 0 |
|
$15.3000 / $20.8800 | Order Now |
DISTI #
71324622
|
RS | Housing, 3A, 1x M25, Angled, Single Lever, IP44, Zinc die-cast, Han A Series | HARTING 19200031165 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7100 / $21.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$14.6200 | Buy Now |
DISTI #
HRT19200031165
|
Heilind Electronics | HAN 3A RA HSG,M25,SCRW MTD SNGL LKG LEVER | Americas - 0 in Stock |
|
$16.1406 / $18.7500 | Buy Now |
DISTI #
19200031165
|
TME | Han 3A-Base angled-M25 Min Qty: 10 | 0 |
|
$15.0400 | RFQ |
DISTI #
2850114
|
element14 Asia-Pacific | HEAVY DUTY HOUSING, 3A, 1 LEVER, ZINC RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$15.9548 / $19.6756 | Buy Now |
DISTI #
2850114
|
Farnell | HEAVY DUTY HOUSING, 3A, 1 LEVER, ZINC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 3 |
|
$19.1458 / $23.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200031165
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200031165
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |