-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2726
|
Newark | Hood, Top Entry, 16A, M20, 1 Lever, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminium Body, Locking Type:1 Lever, Rectangular Shell Size:16A, For Use With:Harting Han A Series Heavy Duty Connectors, Productrohs Compliant: Yes |Harting 19200161440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2900 / $18.8300 | Buy Now |
DISTI #
29H1676
|
Newark | Top Entry Hood, Size 16A, Metal, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:16A, For Use With:Han 16A Inserts & Bases, Product Range:Han A Series Rohs Compliant: Yes |Harting 19200161440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3800 / $23.4500 | Buy Now |
DISTI #
1195-3081-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ16A M20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7500 / $21.2100 | Buy Now |
DISTI #
617-19-20-016-1440
|
Mouser Electronics | Heavy Duty Power Connectors HAN 16A M20 TOP METAL HOOD RoHS: Compliant | 0 |
|
$16.8200 / $22.9400 | Order Now |
DISTI #
70255106
|
RS | Connector Power Heavy Duty HAN 16A M20 TOP METAL HOOD | HARTING 19200161440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9500 / $23.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.3700 | Buy Now |
DISTI #
HRT19200161440
|
Heilind Electronics | HAN A HOOD TOP ENTRY LC 2 PEG S M20 | Americas - 0 in Stock |
|
$19.2857 / $25.2000 | Buy Now |
DISTI #
19200161440
|
TTI | Heavy Duty Power Connectors HAN 16A M20 TOP METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.9100 / $22.7100 | Buy Now |
DISTI #
19200161440
|
TME | Enclosure: for HDC connectors, Han® A, size 16A, for cable, M20 Min Qty: 1 | 8 |
|
$14.2300 / $17.9000 | Buy Now |
DISTI #
42F911
|
Bürklin Elektronik | Grommet housing, size 16A, die-cast aluminum, M20, straight, longitudinal bow locking, IP65, 19200161440 Min Qty: 1 | 6 |
|
$13.0473 / $17.5283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200161440
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200161440
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |