-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD SIDE ENTRY SZ32A M25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C5972
|
Newark | Hood, Side Entry, 32A, M25, 2 Lever, Product Range:Han A Series, Cable Exit Angle:90°, Connector Body Material:Pc (Polycarbonate) Body, For Use With:Harting Han A Series Heavy Duty Connectors, Locking Type:2 Lever Rohs Compliant: Yes |Harting 19200321531 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7600 / $35.8000 | Buy Now |
DISTI #
1195-5346-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ32A M25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
57 In Stock |
|
$26.7608 / $36.1400 | Buy Now |
DISTI #
617-19200321531
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 32A 2 LEVER LCK RoHS: Compliant | 4 |
|
$25.1300 / $33.8600 | Buy Now |
DISTI #
70732144
|
RS | Connector Power Heavy Duty METAL HOOD HAN 32A 2 LEVER LCK | HARTING 19200321531 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8800 / $37.5000 | RFQ |
|
Future Electronics | 32A Hood with Levers on Hood Side Entry, Double Lever, Low Construction, M25 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$26.9300 / $28.2700 | Buy Now |
DISTI #
HRT19200321531
|
Heilind Electronics | 32A HOOD W LEVERS ON HOOD SIDE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19200321531
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 32A 2 LEVER LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$24.8800 / $33.5200 | Buy Now |
DISTI #
19200321531
|
TME | Han 32A-gs-QB-M25 Min Qty: 1 | 0 |
|
$23.2700 / $29.4700 | RFQ |
DISTI #
2913568
|
Farnell | HOOD, SIDE ENTRY, 32A, M25, 2 LEVER RoHS: Not Compliant Min Qty: 1 Lead time: 16 Weeks, 3 Days Container: Each | 0 |
|
$31.0337 / $38.6253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200321531
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200321531
HARTING Technology Group
CONN HOOD SIDE ENTRY SZ32A M25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |