Part Details for 19202-0007 by Molex
Overview of 19202-0007 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19202-0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5471
|
Newark | Funnel Entry Butt Splice Taped A-945-Dkt |Molex 19202-0007 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2320 / $0.2460 | Buy Now |
DISTI #
538-19202-0007
|
Mouser Electronics | Terminals FUNNEL ENTRY BUTT SP LICE TAPED A-945-DKT RoHS: Compliant | 7 |
|
$0.2000 / $0.4900 | Buy Now |
DISTI #
71456289
|
RS | FUNNEL ENTRY BUTT SPLICE TAPED A-945-DKT | Molex Incorporated 19202-0007 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2700 / $0.3850 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1780 / $0.2520 | Buy Now |
Part Details for 19202-0007
19202-0007 CAD Models
19202-0007 Part Data Attributes
|
19202-0007
Molex
Buy Now
Datasheet
|
Compare Parts:
19202-0007
Molex
0.8 mm2, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19202 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 19202-0007
This table gives cross-reference parts and alternative options found for 19202-0007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19202-0007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192020007 | Wire Terminal, | Molex | 19202-0007 vs 192020007 |