Part Details for 19202-0012 by Molex
Overview of 19202-0012 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19202-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5474
|
Newark | Funnel Entry Butt Splice Tape As-932-Dkt |Molex 19202-0012 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.3820 | Buy Now |
DISTI #
02N3161
|
Newark | Funnel Entry Butt Splice Tape As-932-Dkt |Molex 19202-0012 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3560 | Buy Now |
DISTI #
538-19202-0012
|
Mouser Electronics | Terminals BUTT SPLICE 18-22 funnel entry RoHS: Compliant | 0 |
|
$0.2100 / $0.7800 | Order Now |
DISTI #
71456291
|
RS | Funnel Entry Butt Splice for 18 22 AWG Wire | Molex Incorporated 19202-0012 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 / $0.7000 | RFQ |
|
Onlinecomponents.com | Butt Splice Terminal 18-22AWG 27.17mm Tin T/R RoHS: Compliant | 0 |
|
$0.2770 / $0.3950 | Buy Now |
DISTI #
19202-0012
|
TTI | Terminals BUTT SPLICE 18-22 funnel entry RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.2390 / $0.3140 | Buy Now |
DISTI #
MOL19202-0012
|
Interstate Connecting Components | FUNNEL ENTRY BUTT SPLICE TAPE AS-932-DKT | 39371687 On Order |
|
$0.2603 / $0.3635 | Buy Now |
DISTI #
Molex 19202-0012
|
PEI Genesis | Wire Terminal | 0 |
|
Buy Now |
Part Details for 19202-0012
19202-0012 CAD Models
19202-0012 Part Data Attributes:
|
19202-0012
Molex
Buy Now
Datasheet
|
Compare Parts:
19202-0012
Molex
0.8 mm2, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Manufacturer Series | 19202 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |