Part Details for 19202-0054 by Molex
Overview of 19202-0054 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19202-0054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5495
|
Newark | Butt Splice Nylakrimp (D-754) Rohs Compliant: Yes |Molex 19202-0054 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$0.5170 | Buy Now |
DISTI #
538-19202-0054
|
Mouser Electronics | Terminals BUTT SPLICE NYLAKRIMP RoHS: Compliant | 165 |
|
$0.4650 / $0.9300 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 8AWG 37.08mm Tin NylaKrimp™ Bag RoHS: Compliant |
1988 Partner Stock |
|
$0.4784 / $0.6834 | Buy Now |
DISTI #
16851648
|
Verical | Butt Splice Terminal 8AWG Copper Red 37.08mm Tin NylaKrimp™ Bag Min Qty: 101 Package Multiple: 1 | Americas - 1988 |
|
$0.5800 / $0.6200 | Buy Now |
DISTI #
19202-0054
|
TTI | Terminals BUTT SPLICE NYLAKRIMP Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1800 In Stock |
|
$0.4480 / $0.6350 | Buy Now |
DISTI #
MOL19202-0054
|
Interstate Connecting Components | BUTT SPLICE NYLAKRIMP (D-754) | 732 |
|
$0.6557 / $0.8289 | Buy Now |
DISTI #
Molex 19202-0054
|
PEI Genesis | Wire Terminal | 1988 |
|
Buy Now | |
DISTI #
3222431
|
element14 Asia-Pacific | TERMINAL, BUTT SPLICE, 8AWG, RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5491 / $0.9816 | Buy Now |
DISTI #
4233479
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$0.9716 | Buy Now |
DISTI #
3222431
|
Farnell | TERMINAL, BUTT SPLICE, 8AWG, RED RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.5727 / $1.0629 | Buy Now |
Part Details for 19202-0054
19202-0054 CAD Models
19202-0054 Part Data Attributes:
|
19202-0054
Molex
Buy Now
Datasheet
|
Compare Parts:
19202-0054
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 8 AWG |