Part Details for 19202-0063 by Molex
Overview of 19202-0063 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19202-0063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C8155
|
Newark | Terminal, Butt Splice, 22Awg, Red, 18Awg, Insulator Colour:Red, Product Range:19202 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Insulator Material:Nylon (Polyamide), Connector Type:Butt Splice Rohs Compliant: Yes |Molex 19202-0063 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2012 |
|
$0.2320 | Buy Now |
DISTI #
55H5499
|
Newark | Funnel Entry Butt Dark Red (A-945-Dk) |Molex 19202-0063 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.1580 | Buy Now |
DISTI #
538-19202-0063
|
Mouser Electronics | Terminals FUNNEL ENTRY BUTT D DARK RED (A-945-DK) RoHS: Compliant | 1980 |
|
$0.1420 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Butt Splice Terminal 18-22AWG 27.18mm Tin Carton RoHS: Compliant |
2012 Partner Stock |
|
$0.1112 / $0.1571 | Buy Now |
DISTI #
Molex 19202-0063
|
PEI Genesis | Wire Terminal | 2012 |
|
Buy Now | |
|
Master Electronics | Butt Splice Terminal 18-22AWG 27.18mm Tin Carton RoHS: Compliant |
2012 Partner Stock |
|
$0.1112 / $0.1571 | Buy Now |
DISTI #
10155488
|
TestEquity LLC | Molex 19202-0063 Funnel Entry Butt Splice for 18-22 AWG Wire | 2012 |
|
$0.1600 | Buy Now |
Part Details for 19202-0063
19202-0063 CAD Models
19202-0063 Part Data Attributes:
|
19202-0063
Molex
Buy Now
Datasheet
|
Compare Parts:
19202-0063
Molex
0.8 mm2, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19202 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 19202-0063
This table gives cross-reference parts and alternative options found for 19202-0063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19202-0063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192020063 | Wire Terminal, | Molex | 19202-0063 vs 192020063 |