-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M6046
|
Newark | Ring/Hi-Temp/Versakrimp Bb-T-337-10 Spm Rohs Compliant: Yes |Molex 19203-0063 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 550 |
|
$0.2110 / $0.4140 | Buy Now |
DISTI #
01AH0496
|
Newark | Ring/Hi-Temp/Versakrimp (Bb-T-337-10) Rohs Compliant: Yes |Molex 19203-0063 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 / $0.2860 | Buy Now |
DISTI #
538-19203-0063
|
Mouser Electronics | Terminals RING/HI-TEMP/VERSAKR AKRIMP (BB-T-337-10 RoHS: Compliant | 4809 |
|
$0.1380 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 16.3mm 8.2mm Nickel VersaKrimp™ Bag RoHS: Compliant |
550 Partner Stock |
|
$0.1122 / $0.1561 | Buy Now |
DISTI #
MOL19203-0063
|
Interstate Connecting Components | RING/HI-TEMP/VERSAKRIMP (BB-T 337-10) | 20791200 On Order |
|
$0.1430 / $0.1808 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 16.3mm 8.2mm Nickel VersaKrimp™ Bag RoHS: Compliant |
550 Partner Stock |
|
$0.1122 / $0.1561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19203-0063
Molex
Buy Now
Datasheet
|
Compare Parts:
19203-0063
Molex
Ring Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |