Part Details for 19203-0099 by Molex
Overview of 19203-0099 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 19203-0099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5546
|
Newark | Terminal, Ring Tongue, #10, 10Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Versakrimp 19203 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19203-0099 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4534 |
|
$0.2760 / $0.4140 | Buy Now |
DISTI #
19203-0099
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Nickel Loose Piece - Tape and Reel (Alt: 19203-0099) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
538-19203-0099
|
Mouser Electronics | Terminals RING/HI-TEMP VERSAKR SAKRIMP (C-T-328-10) RoHS: Compliant | 2258 |
|
$0.1900 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Nickel VersaKrimp™ Bag RoHS: Compliant |
1271 Partner Stock |
|
$0.1499 / $0.2152 | Buy Now |
DISTI #
19203-0099
|
TTI | Terminals RING/HI-TEMP VERSAKR SAKRIMP (C-T-328-10) RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk |
Americas - 1150 In Stock |
|
$0.2270 | Buy Now |
DISTI #
19203-0099
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Nickel Loose Piece - Tape and Reel (Alt: 19203-0099) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MOL19203-0099
|
Interstate Connecting Components | RING/HI-TEMP VERSAKRIMP (C-T- 28-10) SPM | 2401800 On Order |
|
$0.1969 / $0.2489 | Buy Now |
DISTI #
Molex 19203-0099
|
PEI Genesis | Ring Terminal, 6mm2 | 1271 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Nickel VersaKrimp™ Bag RoHS: Compliant |
1271 Partner Stock |
|
$0.1499 / $0.2152 | Buy Now |
DISTI #
10155492
|
TestEquity LLC | Molex 19203-0099 Terminals Ring/Hi-Temp Versakr Sakrimp (C-T-328-10) | 1271 |
|
$0.2300 | Buy Now |
Part Details for 19203-0099
19203-0099 CAD Models
19203-0099 Part Data Attributes:
|
19203-0099
Molex
Buy Now
Datasheet
|
Compare Parts:
19203-0099
Molex
Ring Terminal, 6mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |