Part Details for 19203-0386 by Molex
Overview of 19203-0386 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-684KLC | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-684KLB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-684NLB | Coilcraft Inc | General Purpose Inductor, 680uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for 19203-0386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N3247
|
Newark | C-S-146 12-10 Butt Steel 900F (Kb) Rohs Compliant: Yes |Molex 19203-0386 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 / $0.2350 | Buy Now |
DISTI #
39M4107
|
Newark | C-S-146 12-10 Butt Steel 900F |Molex 19203-0386 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 | Buy Now |
DISTI #
538-19203-0386
|
Mouser Electronics | Terminals C-S-146 12-10 BUTT 2-10 BUTT STEEL 900F RoHS: Compliant | 1729 |
|
$0.0840 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 10AWG 15.92mm 5.8mm Nickel Krimptite™ Bag RoHS: Compliant | 0 |
|
$0.0690 / $0.0990 | Buy Now |
Part Details for 19203-0386
19203-0386 CAD Models
19203-0386 Part Data Attributes
|
19203-0386
Molex
Buy Now
|
Compare Parts:
19203-0386
Molex
|
Samacsys Manufacturer | Molex |