Part Details for 19204-0025 by Molex
Overview of 19204-0025 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD15MF0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-025 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for 19204-0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1082
|
Newark | Terminal, Closed End Splice, Nat, 10Awg, Product Range:Insulkrimp 19204 Series, Termination:Crimp, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:5Mmâ², Insulator Colour:Natural, Connector Type:Butt Splice Rohs Compliant: Yes |Molex 19204-0025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$1.4000 / $2.4100 | Buy Now |
DISTI #
55H5607
|
Newark | 4-Way Insulkrimp (C-2Xcx) Rohs Compliant: Yes |Molex 19204-0025 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.3900 | Buy Now |
DISTI #
538-19204-0025
|
Mouser Electronics | Terminals 4-WAY INSULKRIMP (C- INSULKRIMP (C-2XCX) RoHS: Compliant | 484 |
|
$1.2900 / $2.4600 | Buy Now |
|
Onlinecomponents.com | Splice Four Way Terminal 10-12AWG Tin InsulKrimp™ Bag RoHS: Compliant |
111 Partner Stock |
|
$0.8400 / $1.1550 | Buy Now |
DISTI #
192040025-MOL
|
TME | 19204-0025 Min Qty: 35 | 111 |
|
$1.2057 / $1.2060 | Buy Now |
|
Master Electronics | Splice Four Way Terminal 10-12AWG Tin InsulKrimp™ Bag RoHS: Compliant |
111 Partner Stock |
|
$0.8400 / $1.1550 | Buy Now |
DISTI #
10155519
|
TestEquity LLC | Molex 19204-0025 InsulKrimp 4 Way Splice for 10-12 AWG Wire | 111 |
|
$1.1300 | Buy Now |
Part Details for 19204-0025
19204-0025 CAD Models
19204-0025 Part Data Attributes
|
19204-0025
Molex
Buy Now
Datasheet
|
Compare Parts:
19204-0025
Molex
Wire Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |