Part Details for 19205-0003 by Molex
Overview of 19205-0003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19205-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J0559
|
Newark | Terminal, Parallel Splice, 12-10Awg, Product Range:Versakrimp 19205 Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Terminal Material:Copper, Insulation:Non Insulated Rohs Compliant: Yes |Molex 19205-0003 (Alternate Part Number: 800755060836 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2300 / $0.4450 | Buy Now |
DISTI #
538-19205-0003
|
Mouser Electronics | Terminals PARALLEL SPLICE 10-12 AWG RoHS: Compliant | 3094 |
|
$0.1410 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 10-12AWG 8.4mm 5.7mm Tin VersaKrimp™ Bag RoHS: Compliant | 0 |
|
$0.0960 / $0.1441 | Buy Now |
|
Quest Components | 126 |
|
$0.2226 / $0.7420 | Buy Now | |
DISTI #
19205-0003
|
TTI | Terminals PARALLEL SPLICE 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 4100 In Stock |
|
$0.0940 / $0.1260 | Buy Now |
DISTI #
Molex 19205-0003
|
PEI Genesis | Wire Terminal | 2202 |
|
Buy Now | |
DISTI #
2612368
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2048 / $0.5014 | Buy Now |
Part Details for 19205-0003
19205-0003 CAD Models
19205-0003 Part Data Attributes
|
19205-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
19205-0003
Molex
5 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19205 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 19205-0003
This table gives cross-reference parts and alternative options found for 19205-0003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19205-0003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192050003 | Wire Terminal, | Molex | 19205-0003 vs 192050003 |