Part Details for 19207-0002 by Molex
Overview of 19207-0002 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 19207-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7139
|
Newark | Parallel Splice/Nylon Insul (As-N-302) Rohs Compliant: Yes |Molex 19207-0002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0192070002
|
Avnet Americas | Splice Terminal 18-22AWG 17mm Tin Bag - Bulk (Alt: 0192070002) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-19207-0002
|
Mouser Electronics | Terminals PARALLEL SPLICE/NYLO LON INSUL (AS-N-302) RoHS: Compliant | 1527 |
|
$0.2210 / $0.5800 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 18-22AWG 17mm Tin NylaKrimp™ Bag RoHS: Compliant |
304 Partner Stock |
|
$0.1887 / $0.2683 | Buy Now |
DISTI #
192070002-MOL
|
TME | 19207-0002 Min Qty: 120 | 304 |
|
$0.2917 / $0.3143 | Buy Now |
DISTI #
C1S516500322596
|
Chip1Stop | Connector Accessories RoHS: Compliant | 304 |
|
$0.3440 / $0.3720 | Buy Now |
|
Master Electronics | Splice Terminal 18-22AWG 17mm Tin NylaKrimp™ Bag RoHS: Compliant |
304 Partner Stock |
|
$0.1887 / $0.2683 | Buy Now |
DISTI #
10155532
|
TestEquity LLC | Molex 19207-0002 NylaKrimp Parallel Splice for 18-22 AWG Wire | 304 |
|
$0.3200 | Buy Now |
Part Details for 19207-0002
19207-0002 CAD Models
19207-0002 Part Data Attributes
|
19207-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
19207-0002
Molex
Wire Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-2, POLYAMIDE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.823 mm2 | |
Wire Gauge | 18 AWG |