Part Details for 19207-0005 by Molex
Overview of 19207-0005 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for 19207-0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5635
|
Newark | Parallel Splice Nylakrimp (Cs-N-303) |Molex 19207-0005 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3410 | Buy Now |
DISTI #
538-19207-0005
|
Mouser Electronics | Terminals PARALLEL SPLICE NYLA NYLAKRIMP (CS-N-303) RoHS: Compliant | 1902 |
|
$0.2690 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 10-12AWG 17.5mm Tin NylaKrimp™ Bag RoHS: Compliant | 0 |
|
$0.2210 / $0.3140 | Buy Now |
DISTI #
MOL19207-0005
|
Interstate Connecting Components | PARALLEL SPLICE NYLAKRIMP (CS N-303) | 250 |
|
$0.2718 / $0.3230 | Buy Now |
Part Details for 19207-0005
19207-0005 CAD Models
19207-0005 Part Data Attributes
|
19207-0005
Molex
Buy Now
Datasheet
|
Compare Parts:
19207-0005
Molex
Wire Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |