Part Details for 1920700 (ALTERNATE: 1920700) by RS Pro
Overview of 1920700 (ALTERNATE: 1920700) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1920700 (ALTERNATE: 1920700)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71957516
|
RS | ABS General Purpose Enclosure Gray 5.9 x 4 x 3in (150.1 x 100.1 x 76mm) | RS PRO 1920700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$17.8800 | Buy Now |