Part Details for 1920806 (ALTERNATE: 1920806) by RS Pro
Overview of 1920806 (ALTERNATE: 1920806) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1920806 (ALTERNATE: 1920806)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71957542
|
RS | ABS General Purpose Enclosure Black 4.8 x 2.4 x 1.6in (121 x 61 x 40mm) | RS PRO 1920806 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$2.9600 / $3.6300 | Buy Now |