Part Details for 19209 010250 by Belden Inc
Overview of 19209 010250 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19209 010250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36F1369
|
Newark | Unshielded Multiconductor Cable 3 Conductor 18Awg 250Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):250Ft, Reel Length (Metric):76.2M, Jacket Color:Black Rohs Compliant: Yes |Belden 19209 010250 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 11 |
|
$1,995.5900 / $2,150.0100 | Buy Now |
DISTI #
BEL6177-250-ND
|
DigiKey | CABLE 3COND 18AWG BLACK Min Qty: 250 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.0064 | Buy Now |
DISTI #
566-19209-250-10
|
Mouser Electronics | Multi-Conductor Cables 18AWG 3C UNSHLD 250ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,919.2900 | Order Now |
DISTI #
71316902
|
RS | Portable Cordage, 18awg/3C, BC, EPDM/Rubber, Type S0, Black | Belden 19209 010250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,919.2900 | RFQ |
DISTI #
63012644
|
Verical | 2 Conductor Cable 18AWG Min Qty: 250 Package Multiple: 250 | Americas - 750 |
|
$8.2420 | Buy Now |