Part Details for 1921.1101 by Marquardt Switches Inc
Overview of 1921.1101 by Marquardt Switches Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110171-HMC457QS16G | Analog Devices | HMC457QS16G Evaluation PCB, 21 | |
110127-HMC546MS8G | Analog Devices | HMC546MS8G 1843 MHz Evaluation | |
110128-HMC546MS8G | Analog Devices | HMC546MS8G 1960 MHz Evaluation |
Price & Stock for 1921.1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5209
|
Newark | Rocker Sw, Spst, 6A, 250Vac, Panel Rohs Compliant: Yes |Marquardt 1921.1101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2481 |
|
$3.9100 / $4.2500 | Buy Now |
DISTI #
979-1921.1101
|
Mouser Electronics | Rocker Switches Rocker Switch RoHS: Compliant | 0 |
|
$2.8300 / $3.3400 | Order Now |
DISTI #
70459199
|
RS | Switch, Rocker, SPST, ON-OFF, IP40,30mA,12VDC, Non-Illum, White, White Base, QC,4.8 | Marquardt Switches 1921.1101 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7600 / $4.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $3.5900 | Buy Now |