Part Details for 1921.1102 by Marquardt Switches Inc
Overview of 1921.1102 by Marquardt Switches Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1921.1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1921.1102
|
Mouser Electronics | Rocker Switches Rocker Switch RoHS: Compliant | 288 |
|
$2.6400 / $4.1800 | Buy Now |
DISTI #
70459200
|
RS | Switch, Rocker, SPST, ON-OFF, IP40, 6A, 125-250VAC, Non-Illuminated, Black | Marquardt Switches 1921.1102 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6900 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Rocker 6A 250VAC 93.21VA RoHS: Compliant |
332 In Stock |
|
$1.3200 / $5.4800 | Buy Now |
DISTI #
62383208
|
Verical | Switch Rocker ON OFF SPST Quick Connect Rocker 6A 250VAC 93.21VA Min Qty: 10 Package Multiple: 5 Date Code: 1921 | Americas - 330 |
|
$2.3671 / $7.1261 | Buy Now |
DISTI #
1921.1102
|
TME | ROCKER, SPST, Pos: 2, OFF-ON, 6A/250VAC, black, IP40, none, 100mΩ Min Qty: 1 | 89 |
|
$2.2200 / $2.7300 | Buy Now |
DISTI #
11G164
|
Bürklin Elektronik | Rocker switch, black, 1 pole, On-Off, off switch, 6 (2) A/250 VAC, 4 (1) A/250 VAC, IP40, unlit, unprinted Min Qty: 1 | 191 |
|
$2.3186 / $3.2677 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Rocker 6A 250VAC 93.21VA RoHS: Compliant |
332 In Stock |
|
$1.3200 / $5.4800 | Buy Now |