Part Details for 19212-0001 by Molex
Overview of 19212-0001 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 19212-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C9703
|
Newark | Terminal, 2.72Mm, 12Awg-10Awg, Yel, Product Range:Insulkrimp 19212 Series, Termination:Crimp, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Pin Diameter:2.72Mm, Insulator Colour:Yellow, Overall Length:28.4Mmrohs Compliant: Yes |Molex 19212-0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 845 |
|
$0.2410 / $0.2810 | Buy Now |
DISTI #
28AC7680
|
Newark | Wire Pin Insulkrimp (Wp-2210X) Rohs Compliant: Yes |Molex 19212-0001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 | Buy Now |
DISTI #
94C8173
|
Newark | Contact, Contact Material:Copper, Wire Size (Awg):12-10 |Molex 19212-0001 RoHS: Not Compliant Min Qty: 148 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 / $0.3930 | Buy Now |
DISTI #
538-19212-0001
|
Mouser Electronics | Terminals WIRE PIN YELLOW 10-12 AWG RoHS: Compliant | 2091 |
|
$0.2260 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Wire Pin 10-12AWG M 28.96mm Tin Bag RoHS: Compliant |
7097 Partner Stock |
|
$0.1571 / $0.2489 | Buy Now |
|
Bristol Electronics | 204 |
|
RFQ | ||
|
Quest Components | 1 |
|
$0.5600 | Buy Now | |
DISTI #
19212-0001
|
TTI | Terminals WIRE PIN YELLOW 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk |
Americas - 1500 In Stock |
|
$0.1910 / $0.2420 | Buy Now |
DISTI #
192120001-MOL
|
TME | 19212-0001 Min Qty: 164 | 7597 |
|
$0.1943 / $0.2305 | Buy Now |
DISTI #
MOL19212-0001
|
Interstate Connecting Components | WIRE PIN INSULKRIMP (WP-2210X) | 1457 |
|
$0.1887 / $0.2385 | Buy Now |