-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5660
|
Newark | Terminal, 1.98Mm, 22-18Awg, Red, Product Range:Avikrimp 19213 Series, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Pin Diameter:1.98Mm, Insulator Colour:Red, Terminal Material:Copper Rohs Compliant: Yes |Molex 19213-0009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 698 |
|
$0.3140 / $0.3420 | Buy Now |
DISTI #
94C8178
|
Newark | Contact, Contact Material:Copper, Wire Size (Awg):22-18 Rohs Compliant: Yes |Molex 19213-0009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3930 / $0.6120 | Buy Now |
DISTI #
538-19213-0009
|
Mouser Electronics | Terminals WIRE PIN RED 18-22 AWG RoHS: Compliant | 2155 |
|
$0.2460 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Wire Pin 18-22AWG M 21.84mm Tin Bag RoHS: Compliant |
2926 Partner Stock |
|
$0.1938 / $0.2795 | Buy Now |
|
Quest Components | 1 |
|
$0.5250 | Buy Now | |
DISTI #
19213-0009
|
TTI | Terminals WIRE PIN RED 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 23909 In Stock |
|
$0.2120 / $0.3070 | Buy Now |
DISTI #
MOL19213-0009
|
Interstate Connecting Components | WIRE PIN AVIKRIMP (WP-8218) | 34293600 On Order |
|
$0.2318 / $0.2930 | Buy Now |
DISTI #
Molex 19213-0009
|
PEI Genesis | Terms WIRE PIN RED 18-22 AWG | 0 |
|
Buy Now | |
|
Master Electronics | Wire Pin 18-22AWG M 21.84mm Tin Bag RoHS: Compliant |
2926 Partner Stock |
|
$0.1938 / $0.2795 | Buy Now |
DISTI #
10155535
|
TestEquity LLC | Molex 19213-0009 Avikrimp Wire Pin Terminal for 22-18 AWG Wire, Loose in bag | 2926 |
|
$0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19213-0009
Molex
Buy Now
|
Compare Parts:
19213-0009
Molex
|
Samacsys Manufacturer | Molex |