Part Details for 1921421 by Phoenix Contact
Overview of 1921421 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1921421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1921421-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5450 | Buy Now |
DISTI #
651-1921421
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Header RoHS: Compliant | 0 |
|
$4.4300 / $4.9600 | Order Now |
DISTI #
71616743
|
RS | Pluggable Header 5mm 12AWG 320V 12A 3 Position | Phoenix Contact 1921421 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6500 / $5.0600 | RFQ |
|
Onlinecomponents.com | Header, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm, Color: green, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$4.1800 / $6.1000 | Buy Now |
|
Master Electronics | Header, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm, Color: green, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$4.1800 / $6.1000 | Buy Now |
Part Details for 1921421
1921421 CAD Models
1921421 Part Data Attributes
|
1921421
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1921421
Phoenix Contact
MDSTBVHA 2.5/ 3-GR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |