Part Details for 19215-0048 by Molex
Overview of 19215-0048 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19215-0048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N3299
|
Newark | Terminals Butt Splice Versakrimp |Molex 19215-0048 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$3.0500 / $3.3800 | Buy Now |
DISTI #
55H5687
|
Newark | Butt Splice Versakrimp (J-388) Rohs Compliant: Yes |Molex 19215-0048 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $2.9000 | Buy Now |
DISTI #
538-19215-0048
|
Mouser Electronics | Terminals BUTT SPLICE VERSAKRIMP RoHS: Compliant | 0 |
|
$2.3600 / $4.3700 | Order Now |
|
Onlinecomponents.com | Splice Terminal (2/0)AWG 36.57mm 17.7mm Tin VersaKrimp™ Bag RoHS: Compliant |
109 Partner Stock |
|
$1.7900 / $2.5800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
19215-0048
|
TTI | Terminals BUTT SPLICE VERSAKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 200 Container: Each | Americas - 0 |
|
$2.2700 / $2.5300 | Buy Now |
DISTI #
MOL19215-0048
|
Interstate Connecting Components | BUTT SPLICE VERSAKRIMP (J-388) | 36150 On Order |
|
$2.5902 / $3.2743 | Buy Now |
DISTI #
3222436
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6242 / $4.0360 | Buy Now |
DISTI #
3222436
|
Farnell | TERMINAL, BUTT SPLICE, 2/0AWG, UNINSUL. RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 0 |
|
$1.9783 / $3.5308 | Buy Now |
|
Master Electronics | Splice Terminal (2/0)AWG 36.57mm 17.7mm Tin VersaKrimp™ Bag RoHS: Compliant |
109 Partner Stock |
|
$1.7900 / $2.5800 | Buy Now |