Part Details for 19215-0115 by Molex
Overview of 19215-0115 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM0115C1E151JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM0115C1E121GE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM0115C1E221JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for 19215-0115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C8191
|
Newark | Terminals Seamless Butt Splice Lice Taped |Molex 19215-0115 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.2690 | Buy Now |
DISTI #
55H5716
|
Newark | Seamless Butt Splice Taped (Bs-331T) |Molex 19215-0115 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.1940 | Buy Now |
DISTI #
538-19215-0115
|
Mouser Electronics | Terminals SEAMLESS BUTT SPLICE LICE TAPED (BS-331T) RoHS: Compliant | 3424 |
|
$0.1660 / $0.4600 | Buy Now |
DISTI #
71457563
|
RS | VersaKrimp Butt Splice for 14 16 AWG Wire | Molex Incorporated 19215-0115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 850 |
|
$0.3350 / $0.4650 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 14-16AWG 17.1mm 3.3mm Electro-Tin VersaKrimp™ T/R RoHS: Compliant |
4000 Partner Stock |
|
$0.1789 / $0.2996 | Buy Now |
DISTI #
16497514
|
Verical | Butt Splice Terminal 14-16AWG Copper 17.1mm Tin VersaKrimp T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.1820 / $0.2190 | Buy Now |
DISTI #
19215-0115
|
TTI | Terminals SEAMLESS BUTT SPLICE LICE TAPED (BS-331T) RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 11000 In Stock |
|
$0.1360 / $0.1940 | Buy Now |
DISTI #
192150115-MOL
|
TME | 19215-0115 Min Qty: 1000 | 4000 |
|
$0.2064 / $0.2486 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |
|
Master Electronics | Splice Terminal 14-16AWG 17.1mm 3.3mm Electro-Tin VersaKrimp™ T/R RoHS: Compliant |
4000 Partner Stock |
|
$0.1789 / $0.2996 | Buy Now |
Part Details for 19215-0115
19215-0115 CAD Models
19215-0115 Part Data Attributes
|
19215-0115
Molex
Buy Now
Datasheet
|
Compare Parts:
19215-0115
Molex
2 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Manufacturer Series | 19215 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |