Part Details for 19217 01050 by Belden Inc
Overview of 19217 01050 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL2010-501ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
SER2010-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
DO2010-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for 19217 01050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37F3083
|
Newark | Portable Cordage, So, 4 Conductor, 14Awg, 50Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:14Awg, Conductor Area Csa:-, Reel Length (Imperial):50Ft, Reel Length (Metric):15.24M, Jacket Color:Black Rohs Compliant: Yes |Belden 19217 01050 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$1,022.2200 / $1,101.3200 | Buy Now |
DISTI #
BEL6180-50-ND
|
DigiKey | CABLE 4COND 14AWG BLACK Min Qty: 50 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$18.1906 | Buy Now |
DISTI #
566-19217-50-10
|
Mouser Electronics | Multi-Conductor Cables 14AWG 4C UNSHLD 50ft SPOOL BLACK RoHS: Compliant | 3 |
|
$926.6800 | Buy Now |
DISTI #
71377338
|
RS | Portable Cordage, Type SO, 14Awg/4C BC, EPDM Rubber, Black | Belden 19217 01050 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$870.1700 / $935.6600 | RFQ |