-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COPPER ALLOY, TIN FINISH, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19221-0234
|
Mouser Electronics | Terminals RING-LUG 2/0 1/4" CU SN RoHS: Compliant | 623 |
|
$1.6500 / $3.3300 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG 52.37mm 20.65mm Tin Bag RoHS: Compliant |
450 Partner Stock |
|
$1.3500 / $1.9700 | Buy Now |
DISTI #
19221-0234
|
TTI | Terminals RING-LUG 2/0 1/4" CU SN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 4550 In Stock |
|
$1.2700 / $1.6200 | Buy Now |
DISTI #
Molex 19221-0234
|
PEI Genesis | Bullet Terminal | 500 |
|
Buy Now | |
|
Master Electronics | Lug Terminal (2/0)AWG 52.37mm 20.65mm Tin Bag RoHS: Compliant |
450 Partner Stock |
|
$1.3500 / $1.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19221-0234
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0234
Molex
COPPER ALLOY, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19221 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 0 AWG |
This table gives cross-reference parts and alternative options found for 19221-0234. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19221-0234, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192210234 | Bullet Terminal, | Molex | 19221-0234 vs 192210234 |