-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COPPER ALLOY, TIN FINISH, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R9333
|
Newark | Terminal, Compression Lug, M8, 0Awg, Product Range:19221 Series, Termination:Crimp, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Molex 19221-0240 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 274 |
|
$1.5000 / $2.2700 | Buy Now |
DISTI #
538-19221-0240
|
Mouser Electronics | Terminals 1/0 AWG 5/16 STUD Battery Cable Lug RoHS: Compliant | 987 |
|
$0.9340 / $1.8000 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal - Flat Sided, Tubular (Battery Lugs) - 5/16 Stud Size - 0.718"(18.24mm) Width - 1.844"(46.84mm) L - 1/0AWG - Non-Insulated - Bag. RoHS: Compliant |
11555 Partner Stock |
|
$0.9360 / $1.0900 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
DISTI #
19221-0240
|
TTI | Terminals 1/0 AWG 5/16 STUD Battery Cable Lug RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 9617 In Stock |
|
$0.9600 | Buy Now |
DISTI #
MOL19221-0240
|
Interstate Connecting Components | BATTERY CABLE LUG PLTD (BCL-1 516-PL SPM | 1916500 On Order |
|
$0.9185 / $1.1611 | Buy Now |
DISTI #
Molex 19221-0240
|
PEI Genesis | Bullet Terminal | 14210 |
|
Buy Now | |
DISTI #
2316708
|
element14 Asia-Pacific | TERMINAL, COMPRESSION LUG, M8, 0AWG RoHS: Compliant Min Qty: 1 Container: Each | 274 |
|
$1.2054 / $1.9227 | Buy Now |
DISTI #
2316708
|
Farnell | TERMINAL, COMPRESSION LUG, M8, 0AWG RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 274 |
|
$1.6198 / $2.4360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19221-0240
Molex
Buy Now
Datasheet
|
Compare Parts:
19221-0240
Molex
COPPER ALLOY, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19221 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 0 AWG |
This table gives cross-reference parts and alternative options found for 19221-0240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19221-0240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192210240 | Bullet Terminal, | Molex | 19221-0240 vs 192210240 |